10-2603.3178S | eao
LED lamp, Bi-Pin T1, 6 V (DC), white, 10-2603.3178S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2603.3178S, eao
Single-LED, T1 Bi-Pin, White, 2 - 6 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | Bi-Pin T1 | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 6 V | |
| Colour of the LED | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |