10-2524.3045 | eao
LED lamp, BA9s, 130 V (DC), green, 10-2524.3045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8159 € *
Available in 7 Days: 41 pcs. - if ordered today
Total Price:
13.82 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8159 €
5 pcs.
13.0900 €
10 pcs.
12.4355 €
20 pcs.
11.6620 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2524.3045, eao
Single-LED, BA9s, Green, 130 V DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | BA9s | |
| Rated current | 2 mA | |
| Rated voltage (DC) | 130 V | |
| Colour of the LED | green | |
| diameter | 10 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |