10-2524.3042 | eao
LED lamp, BA9s, 130 V (DC), red, 10-2524.3042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
5 pcs.
10.2102 €
10 pcs.
9.6866 €
25 pcs.
9.0559 €
50 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2524.3042, eao
Single-LED, BA9s, Red, 130 V DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | BA9s | |
| Rated current | 3 mA | |
| Rated voltage (DC) | 130 V | |
| Colour of the LED | red | |
| diameter | 10 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |