10-2513.1145 | eao
LED lamp, BA9s, 28 V (DC), 28 V (AC), green, 10-2513.1145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6037 € *
Available in 7 Days: 107 pcs. - if ordered today
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
5 pcs.
8.1396 €
10 pcs.
7.7112 €
25 pcs.
7.2114 €
50 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2513.1145, eao
Single-LED, BA9s, Green, 28 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | BA9s | |
| Rated current | 7 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour of the LED | green | |
| diameter | 10 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |