10-2512.1146 | eao
LED lamp, BA9s, 24 V (DC), 24 V (AC), blue, 10-2512.1146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3050 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
5 pcs.
10.6862 €
15 pcs.
10.1388 €
25 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2512.1146, eao
Single-LED, BA9s, Blue, 24 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | BA9s | |
| Rated current | 15 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | blue | |
| diameter | 10 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |