84-1201.7 | eao
Actuator, Ø 22.5 mm, Ø 25 mm, illuminative, round, Nature, Aluminium, anodised, Momentary, IP67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1118 € *
Available in 7 Days: 258 pcs. - if ordered today
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
5 pcs.
17.1598 €
10 pcs.
16.3030 €
15 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, 84-1201.7, eao
Lamp socket, Ø 22.5 mm, Ø 25 mm, illuminative, round, Nature, Aluminium, anodised, Momentary, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |