61-0030.02 | eao
Lamp socket, faston plug 2.8 x 0.5 mm, 61-0030.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6148 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
5 pcs.
10.0436 €
15 pcs.
9.5200 €
25 pcs.
8.9012 €
50 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, 61-0030.02, eao
Lamp socket, Ø 16 mm, 24 mm x 18 mm, rectangular, Black, Plastic, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | actuator | |
| Type of mounting | panel mounting | |
| Connection | faston plug 2.8 x 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |