61-0010.02 | eao

Lamp socket, faston plug 2.8 x 0.5 mm, 61-0010.02

Order No.: 12G0519
MPN:
61-0010.02
Series: 61
61-0010.02 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6148 € *
Available in 7 Days: 22 pcs. - if ordered today
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
5 pcs.
10.0436 €
15 pcs.
9.5200 €
25 pcs.
8.9012 €
50 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale

Lamp socket, 61-0010.02, eao

Lamp socket, Ø 16 mm, Ø 18 mm, round, Black, Plastic, Plug-in terminal, 2.8 x 0.5 mm.

Technical specifications
Filter Property Value
Version actuator
Type of mounting panel mounting
Connection faston plug 2.8 x 0.5 mm
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes