51-425.036 | eao
Lamp socket, 42 V AC/DC, solder connection, 51-425.036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2050 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
6 pcs.
22.0269 €
10 pcs.
20.6227 €
20 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, 51-425.036, eao
Lamp socket, 24 mm x 18 mm, illuminative, rectangular, Black, Plastic, 1 NO, Momentary, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | panel mounting | |
| Connection | solder connection | |
| Voltage | 42 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |