51-423.036 | eao
Lamp socket, 42 V AC/DC, solder connection, 51-423.036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5342 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
33.53 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5342 €
6 pcs.
31.8325 €
10 pcs.
29.8095 €
20 pcs.
28.0245 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, 51-423.036, eao
Lamp socket, 24 mm x 18 mm, illuminative, rectangular, Black, Plastic, 1 NC / 1 NO, Momentary, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | panel mounting | |
| Connection | solder connection | |
| Voltage | 42 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |