51-261.022 | eao
Lamp socket, 250 V AC/DC, faston plug 2.8 x 0.5 mm, 51-261.022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6988 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
38.70 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6988 €
4 pcs.
36.7234 €
6 pcs.
34.3910 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, 51-261.022, eao
Lamp socket, 24 mm x 18 mm, illuminative, rectangular, Black, Plastic, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | panel mounting | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Voltage | 250 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |