51-151.0252 | eao
Lamp socket, 250 V AC/DC, solder connection, 51-151.0252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9630 € *
Available in 7 Days: 37 pcs. - if ordered today
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
6 pcs.
31.2851 €
10 pcs.
29.2978 €
20 pcs.
27.5485 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, 51-151.0252, eao
Lamp socket, 18 mm x 18 mm, illuminative, square, Black, Plastic, 1 NC / 1 NO, Momentary, Soldering terminal, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | panel mounting | |
| Connection | solder connection | |
| Voltage | 250 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |