51-040.005 | eao
Lamp socket, 42 V AC/DC, solder connection, 51-040.005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9361 €
15 pcs.
10.3887 €
25 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, 51-040.005, eao
Lamp socket, 24 mm x 18 mm, rectangular, Soldering terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | panel mounting | |
| Connection | solder connection | |
| Voltage | 42 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |