51-030.005 | eao

Lamp socket, 42 V AC/DC, solder connection, 51-030.005

Order No.: 12G0752
MPN:
51-030.005
Series: 51
51-030.005 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5430 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9361 €
15 pcs.
10.3887 €
25 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale

Lamp socket, 51-030.005, eao

Lamp socket, Ø 18 mm, round, Soldering terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.

Technical specifications
Filter Property Value
Version lamp socket
Type of mounting panel mounting
Connection solder connection
Voltage 42 V AC/DC
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes