45-320.1N16 | eao

LED element, white, 24 V AC/DC, screw connection, 45-320.1N16

Order No.: 12G0285
MPN:
45-320.1N16
Series: 45
45-320.1N16 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5414 € *
Available: 3 pcs.
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
3 pcs.
14.7203 €
6 pcs.
13.9825 €
9 pcs.
13.1138 €
*incl. VAT plus shipping costs
Subject to prior sale

Illumination element, 45-320.1N16, eao

Illumination element, Screw terminal, White, 24 V AC/DC, Front mounting.

Technical specifications
Filter Property Value
Version lighting element
Type of mounting front mounting
Connection screw connection
Colour of the LED white
Voltage 24 V AC/DC
Logistics
Property Value
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes