45-320.1N12 | eao
LED element, white, 240 V AC/DC, screw connection, 45-320.1N12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5588 € *
Available: 3 pcs.
Total Price:
31.56 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5588 €
3 pcs.
29.9523 €
6 pcs.
28.0483 €
9 pcs.
26.3704 €
*incl. VAT plus shipping costs
Subject to prior sale
Illumination element, 45-320.1N12, eao
Illumination element, Screw terminal, White, 24 - 240 V AC/DC, Front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lighting element | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | white | |
| Voltage | 240 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |