45-320.1H46 | eao
LED element, green, 24 V AC/DC, spring-clamp connection, 45-320.1H46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Available: 3 pcs.
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
3 pcs.
15.8627 €
6 pcs.
15.0773 €
9 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale
Illumination element, 45-320.1H46, eao
Illumination element, Spring-type terminal, Green, 24 V AC/DC, Front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lighting element | |
| Type of mounting | front mounting | |
| Connection | spring-clamp connection | |
| Colour of the LED | green | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |