45-320.1E11 | eao

LED element, red, 24 V AC/DC, screw connection, 45-320.1E11

Order No.: 12G0271
MPN:
45-320.1E11
Series: 45
45-320.1E11 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4450 € *
Available: 3 pcs.
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
3 pcs.
17.4692 €
6 pcs.
16.6005 €
9 pcs.
15.5652 €
*incl. VAT plus shipping costs
Subject to prior sale

Illumination element, 45-320.1E11, eao

Illumination element, Screw terminal, Red, 6 - 24 V AC/DC, Front mounting.

Technical specifications
Filter Property Value
Version frame part without orifice plate
Type of mounting front mounting
Connection screw connection
Colour of the LED red
Voltage 24 V AC/DC
Logistics
Property Value
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes