K09-01.000004 | eao
EAO Series 09 In Cabin Keypad 6PB, Hardwired, 24V,Screw-in, LED red, Symbol Inserts Blanc
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.6980 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
159.70 € *
Price list
Quantity
Price per unit*
1 pcs.
159.6980 €
3 pcs.
154.9975 €
5 pcs.
150.5707 €
*incl. VAT plus shipping costs
Subject to prior sale
Keypad, K09-01.000004, eao
Keypad 6PB, Hardwired, 24V,Screw-in, LED red, Symbol Inserts Blanc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of keys | 6 | |
| Colour | black | |
| illuminated | Yes | |
| Material | plastic | |
| Degree of protection (IP) | IP5K4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |