K09-00.000009 | eao

EAO Series 09 Rugged Keypad 6PB, Hardwired, 24V, Screw-in & Clip - in, LED red

Order No.: 12G0553
MPN:
K09-00.000009
Series: 09 eao
K09-00.000009 eao Keypads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
258.3371 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
258.34 € *
Price list
Quantity
Price per unit*
1 pcs.
258.3371 €
3 pcs.
251.1614 €
*incl. VAT plus shipping costs
Subject to prior sale

Rugged Keypad, K09-00.000009, eao

Rugged Keypad 6PB, Hardwired, 24V, Screw-in & Clip - in, LED red.

Technical specifications
Filter Property Value
Number of keys 6
Colour black
illuminated Yes
Material plastic
Degree of protection (IP) IP6K9K
Logistics
Property Value
Customs tariff number 85371091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes