K09-00.000007 | eao
EAO Series 09 Rugged Keypad 6PB, Hardwired, 12V, Screw-in & Clip - in, LED red
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.3371 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
258.34 € *
Price list
Quantity
Price per unit*
1 pcs.
258.3371 €
3 pcs.
251.1614 €
*incl. VAT plus shipping costs
Subject to prior sale
Rugged Keypad, K09-00.000007, eao
Rugged Keypad 6PB, Hardwired, 12V, Screw-in & Clip - in, LED red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of keys | 6 | |
| Colour | black | |
| illuminated | Yes | |
| Material | plastic | |
| Degree of protection (IP) | IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |