82-6121.2000 | eao

Keylock switch, Rest - Maintained, 240V, 1C, Plug-in terminal, Round, Stainless steel, Silver

Order No.: 12G0813
MPN:
82-6121.2000
8261212000
Series: 82
82-6121.2000 eao Key Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8888 € *
Available in 7 Days: 55 pcs. - if ordered today
Total Price:
39.89 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8888 €
3 pcs.
37.9967 €
5 pcs.
35.7238 €
*incl. VAT plus shipping costs
Subject to prior sale

Keylock switch, 82-6121.2000, eao

Keylock switch, Rest (a) - Maintained (a), 240 V, 1 C, Plug-in terminal, Round, Stainless steel, none, Silver.

Technical specifications
Filter Property Value
Version latching
Rotation angle 90°
Trigger position key 1
Connection plug-in connection
contact surface silver-plated
Installation diameter 22 mm
Breaking capacity 5 A/240 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365007
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes