51-255.022D | eao
Key switch, 18 mm x 18 mm, square, 1 NC / 1 NO, Rest (a) - Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.0950 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
60.10 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0950 €
2 pcs.
57.3223 €
4 pcs.
54.7876 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 51-255.022D, eao
Key switch, 18 mm x 18 mm, square, 1 NC / 1 NO, Rest (a) - Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | latching | |
| Latching switching function | Off-On | |
| Rotation angle | 90° | |
| Trigger position key | 0 | |
| Connection | plug-in connector 2.8 x 0.5 mm | |
| contact surface | gold-plated | |
| Breaking capacity | 5 A/250 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |