51-236.025D2 | eao
Key switch, Ø 18 mm, round, 2 NC / 2 NO, Rest (a) - Maintained, Soldering terminal, IP65, according to DIN EN 60529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.0065 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
73.01 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0065 €
2 pcs.
69.6388 €
4 pcs.
66.5686 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 51-236.025D2, eao
Key switch, Ø 18 mm, round, 2 NC / 2 NO, Rest (a) - Maintained, Soldering terminal, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | latching | |
| Latching switching function | Off-On | |
| Rotation angle | 90° | |
| Trigger position key | 0 | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 18 mm | |
| Breaking capacity | 5 A/250 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |