NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Available in 7 Days: 61 pcs. - if ordered today
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
5 pcs.
6.4855 €
15 pcs.
6.1523 €
25 pcs.
5.7596 €
50 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting tool, 84-997, eao
Mounting tool for tightening or loosening of the fixing nut Ø 22 mm, for Part No. 82-903.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting tool | |
| Suitable for | mounting nut | |
| Weight | 27 g | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |