84-6220.0040 | eao

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 1 Form B (N/C), 84-6220.0040

Order No.: 12G0513
MPN:
84-6220.0040
Series: 84
84-6220.0040 eao Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.8654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.87 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8654 €
3 pcs.
37.0685 €
5 pcs.
35.4382 €
*incl. VAT plus shipping costs
Subject to prior sale

Stop switch, 84-6220.0040, eao

Stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, non illuminative, Grey, Plastic, opaque, round, 1 NC, Maintained, Flat ribbon cable 300 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock, none.

Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated No
Collar shape of the front frame round
Type of mounting panel mounting
Installation diameter 22.3 mm
Degree of protection (IP) IP65/IP66/IP67
Latching switching function 1 Form B (N/C)
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes