84-5321.2B40 | eao

Emergency stop, rotary release, mounting Ø  22.3 mm, illuminated, red, 1 Form B (N/C), 84-5321.2B40

Order No.: 12G0504
MPN:
84-5321.2B40
Series: 84
84-5321.2B40 eao Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.3350 € *
Available: 3 pcs.
Available in 7 Days: 14 pcs. - if ordered today
Total Price:
55.34 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3350 €
3 pcs.
52.7765 €
5 pcs.
50.4560 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop switch, 84-5321.2B40, eao

Emergency stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, illuminative, Red, Plastic, according to UL 94 V0, opaque, round, 1 NC, Maintained, Flat ribbon cable 300 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock, Red.

Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated Yes
Colour of the LED red
Collar shape of the front frame round
Type of mounting panel mounting
Installation diameter 22.3 mm
Degree of protection (IP) IP65/IP66/IP67
Latching switching function 1 Form B (N/C)
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes