84-5320.0020 | eao
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 1 Form B (N/C), 84-5320.0020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1542 € *
Available: 3 pcs.
Total Price:
31.15 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1542 €
5 pcs.
29.5715 €
10 pcs.
27.6913 €
15 pcs.
26.0372 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, 84-5320.0020, eao
Emergency stop switch, Ø 22.3 mm, Ø 32 mm, mushroom-head, non illuminative, Red-white, Plastic, according to UL 94 V0, opaque, round, 1 NC, Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Degree of protection (IP) | IP65/IP66/IP67 | |
| Latching switching function | 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |