61-6461.4047 | eao
Emergency stop, rotary release, mounting Ø 16 mm, unlit, 1 Form B (N/C), 61-6461.4047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2954 € *
Available in 7 Days: 90 pcs. - if ordered today
Total Price:
35.30 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2954 €
5 pcs.
33.4985 €
10 pcs.
31.3803 €
15 pcs.
29.5001 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, 61-6461.4047, eao
Emergency stop switch, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, round, 1 NC, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP67/IP69K | |
| Latching switching function | 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |