61-6451.4257 | eao
Emergency stop, rotary release, mounting Ø 16 mm, illuminated, red, 2 Form B (N/C), 61-6451.4257
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7511 € *
Available: 3 pcs.
Total Price:
56.75 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7511 €
3 pcs.
54.1331 €
5 pcs.
51.7531 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, 61-6451.4257, eao
Emergency stop switch, Ø 27 mm, mushroom-head, illuminative, Red, Plastic, round, 2 NC, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | Yes | |
| Colour of the LED | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP67/IP69K | |
| Latching switching function | 2 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |