61-6441.4077 | eao
Emergency stop, rotary release, mounting Ø 16 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), 61-6441.4077
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9237 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.92 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9237 €
3 pcs.
39.9840 €
5 pcs.
38.2228 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, 61-6441.4077, eao
Emergency stop switch, Ø 27 mm, mushroom-head, non illuminative, Red, Plastic, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP67/IP69K | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |