61-6441.4067 | eao
Emergency stop, rotary release, mounting Ø 16 mm, unlit, 3 Form B (N/C), 61-6441.4067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6091 € *
Available: 4 pcs.
Available in 7 Days: 64 pcs. - if ordered today
Total Price:
54.61 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6091 €
3 pcs.
52.0863 €
5 pcs.
49.7896 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, 61-6441.4067, eao
Emergency stop switch, Ø 27 mm, mushroom-head, non illuminative, Red, Plastic, round, 3 NC, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP67/IP69K | |
| Latching switching function | 3 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |