61-6441.4047 | eao

Emergency stop, rotary release, mounting Ø  16 mm, unlit, 1 Form B (N/C), 61-6441.4047

Order No.: 12G0474
MPN:
61-6441.4047
Series: 61
61-6441.4047 eao Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2954 € *
Available: 3 pcs.
Available in 7 Days: 404 pcs. - if ordered today
Total Price:
35.30 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2954 €
5 pcs.
33.4985 €
10 pcs.
31.3803 €
15 pcs.
29.5001 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop switch, 61-6441.4047, eao

Emergency stop switch, Ø 27 mm, mushroom-head, non illuminative, Red, Plastic, round, 1 NC, Maintained, Plug-in terminal, 2.8 x 0.5 mm, Twist to unlock.

Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated No
Collar shape of the front frame round
Type of mounting panel mounting
Installation diameter 16 mm
Degree of protection (IP) IP67/IP69K
Latching switching function 1 Form B (N/C)
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes