51-253.022 | eao

Emergency stop, rotary release, mounting Ø  16.2 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), 51-253.022

Order No.: 12G0464
MPN:
51-253.022
Series: 51
51-253.022 eao Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7012 € *
Available: 2 pcs.
Available in 7 Days: 203 pcs. - if ordered today
Total Price:
32.70 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7012 €
6 pcs.
31.0352 €
10 pcs.
29.0717 €
20 pcs.
27.3343 €
*incl. VAT plus shipping costs
Subject to prior sale

Mushroom button, 51-253.022, eao

Mushroom button, Ø 24,5 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.

Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated No
Type of labeling white
Collar shape of the front frame round
Type of mounting panel mounting
Installation diameter 16.2 mm
Degree of protection (IP) IP65
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes