51-252.026 | eao
Emergency stop, rotary release, mounting Ø 16.2 mm, unlit, 2 Form B (N/C), 51-252.026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7012 € *
Available in 7 Days: 45 pcs. - if ordered today
Total Price:
32.70 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7012 €
6 pcs.
31.0352 €
10 pcs.
29.0717 €
20 pcs.
27.3343 €
*incl. VAT plus shipping costs
Subject to prior sale
Mushroom button, 51-252.026, eao
Mushroom button, Ø 24,5 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, 2 NC, Maintained, Universal terminal, 2 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | white | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16.2 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |