45-482.1810 | eao
Emergency stop switch in the housing, 1 pushbutton, latching, 45-482.1810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.6787 € *
Available: 2 pcs.
Total Price:
118.68 € *
Price list
Quantity
Price per unit*
1 pcs.
118.6787 €
2 pcs.
115.1801 €
4 pcs.
111.8957 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch in the housing, 45-482.1810, eao
Emergency stop switch in the housing, Ø 22.3 mm, 85 mm x 85 mm, non illuminative, Red, Plastic, opaque, square, Maintained, IP66, IP67, IP69K, Pull unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 pushbutton | |
| Contact function | latching | |
| Shell size | 85 x 85 x 119 mm | |
| Colour | yellow/red | |
| Degree of protection (IP) | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |