14-060.607 | eao

Actuator, Ø 22.3 mm, round, Push-in terminal, Blue

Order No.: 12G0259
MPN:
14-060.607
Series: 14
14-060.607 eao Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3779 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
37.38 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3779 €
3 pcs.
35.4739 €
5 pcs.
33.2248 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal light, 14-060.607, eao

Signal light, Ø 22.3 mm, round, Push-in terminal, Blue.

Technical specifications
Filter Property Value
Version LED indicator light
Colour clear
Farbe der Beleuchtung blue
Voltage 24 V AC/DC
Rated current 50 mA
Degree of protection (IP) IP20/IP65/IP67/IP69K
Installation diameter 22.3 mm
diameter 33.5 mm
Length 28.5 mm
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes