14-060.207 | eao
Signal light, Ø 33.5 mm, red, 24 V AC/DC, IP20/IP65/IP67/IP69K, 14-060.207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3779 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
37.38 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3779 €
3 pcs.
35.4739 €
5 pcs.
33.2248 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal light, 14-060.207, eao
Signal light, Ø 22.3 mm, round, Push-in terminal, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED indicator light | |
| Colour | clear | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 V AC/DC | |
| Rated current | 50 mA | |
| Degree of protection (IP) | IP20/IP65/IP67/IP69K | |
| Installation diameter | 22.3 mm | |
| diameter | 33.5 mm | |
| Length | 28.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |