61-4610.0 | eao
Toggle switch, 3 switching positions, unlit, latching, waistband round, black, 2 x 90°, mounting Ø 16 mm, 61-4610.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1356 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
18.14 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1356 €
5 pcs.
17.1836 €
10 pcs.
16.3268 €
15 pcs.
15.3034 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 61-4610.0, eao
Selector switch, optional illuminative, short, Maintained - Rest - Maintained.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 3 switching positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP40/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |