61-3440.4/8 | eao
Mushroom pushbutton, rotary release, unlit, latching, waistband round, gray, mounting Ø 16 mm, 61-3440.4/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4362 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
40.44 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4362 €
3 pcs.
38.3775 €
5 pcs.
35.9499 €
*incl. VAT plus shipping costs
Subject to prior sale
Mushroom button, 61-3440.4/8, eao
Mushroom button, Mushroom-head, Non illuminated, Grey, Plastic, opaque, Maintained, Twist to unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Version | rotary release | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | gray | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |