61-3440.4/2 | eao

Mushroom pushbutton, rotary release, unlit, latching, waistband round, red, mounting Ø 16 mm, 61-3440.4/2

Order No.: 12G0471
MPN:
61-3440.4/2
Series: 61
61-3440.4/2 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.4362 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.44 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4362 €
3 pcs.
38.3775 €
5 pcs.
35.9499 €
*incl. VAT plus shipping costs
Subject to prior sale

Mushroom button, 61-3440.4/2, eao

Mushroom button, Mushroom-head, Non illuminated, Red, Plastic, opaque, Maintained, Twist to unlock.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Version rotary release
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Type of mounting panel mounting
Installation diameter 16 mm
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes