61-2802.0/D | eao

Key switch, On-Off-(On), latching/groping, 1 x 90°/1 x 42°, trigger position 0, 61-2802.0/D

Order No.: 12G0254
MPN:
61-2802.0/D
Series: 61
61-2802.0/D eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5302 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
43.53 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5302 €
3 pcs.
41.5191 €
5 pcs.
39.6865 €
*incl. VAT plus shipping costs
Subject to prior sale

Key switch, 61-2802.0/D, eao

Key switch, Maintained (a) - Rest - Momentary, IP40 rear side, according to EN IEC 60529, IP67 front side, according to EN IEC 60529.

Technical specifications
Filter Property Value
Product type key switch
Version On-Off-(On)
Contact function latching/groping
Type of mounting panel mounting
Rotation angle 1 x 90°/1 x 42°
Trigger position key 0
Protection class IP40/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes