61-2607.0/D | eao
Key switch, On-Off-On, latching, 2 x 90°, trigger position 1 + 0 + 2, 61-2607.0/D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5302 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
43.53 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5302 €
3 pcs.
41.5191 €
5 pcs.
39.6865 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 61-2607.0/D, eao
Key switch, Maintained (a) - Rest (a) - Maintained (a), IP40 rear side, according to EN IEC 60529, IP67 front side, according to EN IEC 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | On-Off-On | |
| Contact function | latching | |
| Type of mounting | panel mounting | |
| Rotation angle | 2 x 90° | |
| Trigger position key | 1 + 0 + 2 | |
| Protection class | IP40/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |