61-2205.0/D | eao

Key switch, Off-On, latching, 90°, trigger position 0 + 1, 61-2205.0/D

Order No.: 12G0252
MPN:
61-2205.0/D
Series: 61
61-2205.0/D eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2708 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.27 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2708 €
3 pcs.
35.3787 €
5 pcs.
33.1296 €
*incl. VAT plus shipping costs
Subject to prior sale

Key switch, 61-2205.0/D, eao

Key switch, Rest (a) - Maintained (a), IP40 rear side, according to EN IEC 60529, IP67 front side, according to EN IEC 60529.

Technical specifications
Filter Property Value
Product type key switch
Version Off-On
Contact function latching
Type of mounting panel mounting
Rotation angle 90°
Trigger position key 0 + 1
Protection class IP40/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes