61-2201.0/D | eao
Key switch, Off-On, latching, 90°, trigger position 0, 61-2201.0/D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2708 € *
Available: 5 pcs.
Available in 7 Days: 107 pcs. - if ordered today
Total Price:
37.27 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2708 €
3 pcs.
35.3787 €
5 pcs.
33.1296 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 61-2201.0/D, eao
Key switch, Rest (a) - Maintained, IP40 rear side, according to EN IEC 60529, IP67 front side, according to EN IEC 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | Off-On | |
| Contact function | latching | |
| Type of mounting | panel mounting | |
| Rotation angle | 90° | |
| Trigger position key | 0 | |
| Protection class | IP40/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |