61-1230.0 | eao

Pushbutton switch, illuminable, latching, waistband rectangular, black, mounting Ø 16 mm, 61-1230.0

Order No.: 12G0666
MPN:
61-1230.0
Series: 61
61-1230.0 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3038 € *
Available in 7 Days: 190 pcs. - if ordered today
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
5 pcs.
13.5541 €
10 pcs.
12.8758 €
15 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

Pressure switch, 61-1230.0, eao

Pressure switch, Ø 16 mm, 24 mm x 18 mm, illuminative, rectangular, Black, Plastic, Maintained.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Collar shape of the front frame rectangular
can be illuminated Yes
Actuator colour black
Type of mounting panel mounting
Installation diameter 16 mm
Protection class IP40/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes