61-1220.0 | eao
Pushbutton switch, illuminable, latching, waistband square, black, mounting Ø 16 mm, 61-1220.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
5 pcs.
13.5541 €
10 pcs.
12.8758 €
15 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure switch, 61-1220.0, eao
Pressure switch, Ø 16 mm, 18 mm x 18 mm, illuminative, square, Black, Plastic, Maintained.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Protection class | IP40/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |