61-1140.0 | eao

Pushbutton, illuminable, groping, waistband round, black, mounting Ø 16 mm, 61-1140.0

Order No.: 12G0661
MPN:
61-1140.0
Series: 61
61-1140.0 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2094 € *
Available: 2 pcs.
Available in 7 Days: 229 pcs. - if ordered today
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
5 pcs.
11.5668 €
10 pcs.
10.9837 €
15 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, 61-1140.0, eao

Pushbutton, illuminative, Black, Plastic, Momentary.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour black
Type of mounting panel mounting
Installation diameter 16 mm
Protection class IP40/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes