61-1110.0 | eao
Pushbutton, illuminable, groping, waistband round, black, mounting Ø 16 mm, 61-1110.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2336 € *
Available in 7 Days: 89 pcs. - if ordered today
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
5 pcs.
10.6505 €
15 pcs.
10.1150 €
25 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 61-1110.0, eao
Pushbutton, Ø 16 mm, Ø 18 mm, illuminative, round, Black, Plastic, Momentary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Protection class | IP40/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |