46-2W28.3CV0.001 | eao
Toggle switch, 2 switching positions, illuminable, latching, waistband round, black/white, front ring silver, 90°, mounting Ø 22.3 mm, 46-2W28.3CV0.001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8980 € *
Available: 3 pcs.
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
5 pcs.
16.0174 €
10 pcs.
15.2082 €
15 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 46-2W28.3CV0.001, eao
Selector switch, Ø 22.3 mm, Ø 30 mm, illuminative, White, short, round, Silver, Metal, Maintained - Maintained, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 switching positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | black/white | |
| Front ring colour | silver | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |